Panduit HSTTP06-QY technical specifications.
| Body Material | Polyvinyl |
| Color | Black |
| Flammability Rating | UL224 VW-1 |
| Inside Diameter | 0.063inch |
| Length | 25foot |
| Material | PVC, Polyvinyl, Poly, Vinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Series | HSTTP |
| Weight | 1.6oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTTP06-QY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.