Panduit HSTTP12-QY technical specifications.
| Body Material | Polyvinyl |
| Color | Black |
| Flammability Rating | UL224 VW-1 |
| Inside Diameter | 0.125inch |
| Length | 25foot |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Series | HSTTP |
| Weight | 7.2oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTTP12-QY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
