Panduit HSTTP38-Q technical specifications.
| Color | Black |
| Diameter | 9.5mm |
| Material | PVC, Poly, Vinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Series | HSTTP |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit HSTTP38-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.