Panduit HSTTPN50-438-L technical specifications.
| Color | Clear |
| Inside Diameter | 0.5inch |
| Length | 0.365foot |
| Material | PO, Polyolefin, PVC, Poly, Vinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HSTTPN |
| Weight | 5oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTTPN50-438-L to view detailed technical specifications.
No datasheet is available for this part.