Panduit HSTTV06-M10 technical specifications.
| Color | White |
| Diameter | 1.57mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | HSTTV |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit HSTTV06-M10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.