Panduit HSTTV06-M4 technical specifications.
| Body Material | Polyolefin |
| Color | Yellow |
| Diameter | 1.57mm |
| Flammability Rating | UL224 VW-1 |
| Inside Diameter | 0.063inch |
| Length | 1000foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HSTTV |
| Weight | 3.054lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTTV06-M4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.