Panduit HSTTV09-48-Q technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Diameter | 2.36mm |
| Flammability Rating | UL224 VW-1 |
| Inside Diameter | 0.093inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Series | HSTTV |
| Weight | 11.720001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTTV09-48-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.