
Panduit's HSTTV12-48-TL heat shrink tubing is made from polyolefin material with a black color and UL224 VW-1 flammability rating. It has an inside diameter of 0.125inch and a length of 4foot. This tubing is designed for cable mounting and is available in bulk packaging with 250 units per package. The operating temperature range is from -55°C to 135°C.
Panduit HSTTV12-48-TL technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Flammability Rating | UL224 VW-1 |
| Inside Diameter | 0.125inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | HSTTV |
| Weight | 950lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTTV12-48-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
