Panduit HSTTV75-T10 technical specifications.
| Color | White |
| Diameter | 19.1mm |
| Length | 200foot |
| Material | Polyolefin |
| Series | HSTTV |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit HSTTV75-T10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.