Panduit HSTTV75-T6 technical specifications.
| Body Material | Polyolefin |
| Package/Case | 200 |
| Color | Blue |
| Diameter | 19.1mm |
| Flammability Rating | UL224 VW-1 |
| Inside Diameter | 0.75inch |
| Length | 200foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HSTTV |
| Weight | 5.482lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTTV75-T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.