Panduit HTB3-C-M technical specifications.
| Color | Black, Yellow |
| Length | 305m |
| Mount | Adhesive |
| Package Quantity | 1 |
| Weight | 4.85lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit HTB3-C-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
