Panduit HTCT2-2-1 technical specifications.
| Color | Silver |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 19.3mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H-TAP |
| Shrouded | No (Without) |
| Termination | Crimp |
| Thickness | 15.5mm |
| Weight | 0.4oz |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 2AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit HTCT2-2-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
