Panduit HTCT250-250-1 technical specifications.
| Color | Silver |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 22.9mm |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | H-TAP |
| Shrouded | No (Without) |
| Termination | Crimp |
| Thickness | 22.6mm |
| Weight | 0.3328oz |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit HTCT250-250-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.