Panduit HTCT250-8-1 technical specifications.
| Insulation | Non-Insulated |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | H-TAP |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Panduit HTCT250-8-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.