Panduit HTDU2O-T technical specifications.
| Package/Case | Aluminum |
| Color | Black, Orange |
| Height | 2inch |
| Length | 12000inch |
| Material | Aluminium |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 4.3lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit HTDU2O-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.