Panduit HTDU3O-FO technical specifications.
| Package/Case | Aluminum |
| Color | Black, Orange |
| Height | 3inch |
| Length | 1000foot |
| Material | Aluminium |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Weight | 8.55lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HTDU3O-FO to view detailed technical specifications.
No datasheet is available for this part.