This aluminum cable is packaged in a roll with a package quantity of one. The cable has a black and orange color and measures 3 inches in height and width. It has a weight of 5.75 pounds and a length of 1000 feet.
Panduit HTDU3O-T technical specifications.
| Package/Case | Aluminum |
| Color | Black, Orange |
| Height | 3inch |
| Length | 1000foot |
| Material | Aluminium |
| Package Quantity | 1 |
| Packaging | Roll |
| Weight | 5.75lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HTDU3O-T to view detailed technical specifications.
No datasheet is available for this part.