The Panduit HTDU3R-E is an aluminum cable with a black and red color scheme, measuring 3 inches in height and width, and 1000 feet in length. It is packaged in a roll with a quantity of one. The cable has a weight of 9.4 pounds and is made of aluminum material.
Panduit HTDU3R-E technical specifications.
| Package/Case | Aluminum |
| Color | Black, Red |
| Height | 3inch |
| Length | 1000foot |
| Material | Aluminium |
| Package Quantity | 1 |
| Packaging | Roll |
| Weight | 9.4lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HTDU3R-E to view detailed technical specifications.
No datasheet is available for this part.