Panduit HTDU3R-E-F technical specifications.
| Color | Black, Red |
| Length | 1000foot |
| Package Quantity | 1 |
| Packaging | Roll |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HTDU3R-E-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.