Panduit HTDU6O-FO technical specifications.
| Package/Case | Aluminum |
| Color | Black, Orange |
| Height | 6inch |
| Length | 1000foot |
| Material | Aluminium |
| Package Quantity | 1 |
| Packaging | Roll |
| Weight | 11lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HTDU6O-FO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.