Panduit HTMT technical specifications.
| Package/Case | Metal |
| Material | Stainless Steel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Pan-Steel® Wave-Ty™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit HTMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
