Panduit HTU3G-T-M technical specifications.
| Package/Case | Aluminum |
| Color | Black, Green |
| Height | 3inch |
| Length | 12000inch |
| Material | Polythylene |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 10.5lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit HTU3G-T-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.