Panduit HVTM-06-C0 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Height | 0.41inch |
| Length | 20.6mm |
| Material | Nylon |
| Mount | Screw, Rivet |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | Hyper-V™ |
| Weight | 6.72oz |
| Width | 17.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit HVTM-06-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.