Panduit IAEBH5E technical specifications.
| Depth | 37.77mm |
| Gender | Female |
| Mount | Panel, Bulkhead, Front Side Nut, Rear Side Nut |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IndustrialNet™ TX5e™ |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Panduit IAEBH5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
