Panduit IAEBH6S technical specifications.
| Gender | Female |
| Mount | Panel, Bulkhead, Front Side Nut, Rear Side Nut |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IndustrialNet™ TX6™ |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Panduit IAEBH6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.