Panduit IAEBHC6 technical specifications.
| Mount | Panel, Bulkhead, Front Side Nut, Rear Side Nut |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IndustrialNet™ TX6™ |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Panduit IAEBHC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.