Panduit IAEF617P-NM10 technical specifications.
| Gender | Male |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Fiber Optic, Patch Cord |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit IAEF617P-NM10 to view detailed technical specifications.
No datasheet is available for this part.