Panduit IAPNG5EWH technical specifications.
| Depth | 185mm |
| Length | 177.8mm |
| Mount | Panel |
| Series | IndustrialNet™ |
| Width | 26.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit IAPNG5EWH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.