Panduit ICF10WH-X technical specifications.
| Body Material | ACRYLONITRILE BUTADIENE STYRENE |
| Color | White |
| Depth | 40.6mm |
| Height | 1.875inch |
| Length | 1.88inch |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Pan-Way® |
| Weight | 6.176oz |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit ICF10WH-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
