Panduit ICF3EI-E technical specifications.
| Body Material | ACRYLONITRILE BUTADIENE STYRENE |
| Color | Beige |
| Depth | 21.1mm |
| Length | 35.1mm |
| Packaging | Bulk |
| Series | Pan-Way® |
| Weight | 4.48oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit ICF3EI-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
