Panduit ICF5EI-E technical specifications.
| Color | Beige |
| Height | 1.75inch |
| Length | 1.75inch |
| Material | ABS |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | Pan-Way® |
| Type | Integrated Circuit (IC) |
| Weight | 8.672001oz |
| Width | 1.14inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit ICF5EI-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
