Panduit ICFC3EI-X technical specifications.
| Body Material | ABS |
| Color | Beige |
| Height | 11.9mm |
| Length | 46.5mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Pan-Way® |
| Weight | 4.464oz |
| Width | 22.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ICFC3EI-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.