Panduit ICFC5IW-X technical specifications.
| Body Material | Polyvinyl |
| Color | White, Beige |
| Depth | 28.2mm |
| Length | 53.6mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Pan-Way® |
| Weight | 6.096oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit ICFC5IW-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.