Panduit ICFX10EI-X technical specifications.
| Color | Beige |
| Material | ABS |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Pan-Way® |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit ICFX10EI-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.