Panduit ICFX3IG-X technical specifications.
| Color | Grey |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Way® |
| Weight | 6.032oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit ICFX3IG-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.