Panduit ICFX3IW-X technical specifications.
| Body Material | Polyvinyl |
| Color | White, Beige |
| Depth | 46.5mm |
| Length | 46.5mm |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Way® |
| Weight | 6.032oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit ICFX3IW-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.