Panduit ICX15T1NTL3M technical specifications.
| Cable Type | Cat 6a |
| Wire Size | 24AWG |
| Connector Type A | M12 Circular |
| Gender | M |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Jacket Material | Thermoplastic Elastomer |
| Tradename | IndustrialNet™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panduit ICX15T1NTL3M to view detailed technical specifications.
No datasheet is available for this part.