Panduit ILT1.5I-M0 technical specifications.
| Color | Black |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | BELT-TY™ IN-LINE ILT |
| RoHS | Compliant |
Download the complete datasheet for Panduit ILT1.5I-M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.