Panduit ILT6LH-C technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 6inch |
| Color | Natural |
| Depth | 12.1mm |
| Height | 0.25inch |
| Length | 538mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | BELT-TY™ IN-LINE ILT |
| Weight | 1.8lb |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit ILT6LH-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.