Panduit ISPS688FA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Packaging | Bulk |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | IndustrialNet™ |
| Shielding | Shielded |
| Termination | IDC |
| Wire Gauge (Max) | 27AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Panduit ISPS688FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
