Panduit IT9100-CUV4 technical specifications.
| Package/Case | 124 |
| Color | Yellow |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Series | BELT-TY™ IN-LINE IT |
| RoHS | Compliant |
Download the complete datasheet for Panduit IT9100-CUV4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.