Panduit IT9115-CUV18 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 4.53inch |
| Color | Tan, Black |
| Depth | 14.1mm |
| Height | 7.6mm |
| Length | 389mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Packaging | Bag |
| Series | BELT-TY™ IN-LINE IT |
| Weight | 1.6lb |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit IT9115-CUV18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.