Panduit IT9115-CUV7A technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 4.46inch |
| Package/Case | 124 |
| Color | Violet |
| Height | 0.3inch |
| Length | 389mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | IT |
| Weight | 1.6lb |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit IT9115-CUV7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.