
The Panduit IT9115-CUV8 is a nylon cable tie with a grey and silver color, measuring 389mm in length and 8mm in diameter. It has a temperature range of -40°C to 85°C and is designed for free hanging applications. The cable tie is packaged in bags of 100 units and is not Reach SVHC compliant.
Panduit IT9115-CUV8 technical specifications.
| Body Material | Nylon |
| Package/Case | 124 |
| Color | Grey, Silver |
| Length | 389mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | BELT-TY™ IN-LINE IT |
| Weight | 1.6lb |
| Width | 8.9mm |
| Wire/Cable Color | Silver |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit IT9115-CUV8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.