Panduit IT9250-C0 technical specifications.
| Package/Case | 124 |
| Color | Black |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Series | BELT-TY™ IN-LINE IT |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit IT9250-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.