Panduit J214-312-2M technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Depth | 7.62mm |
| Insulation | Non-Insulated |
| Length | 9.39mm |
| Mount | Cable |
| Number of Wire Entries | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 4.3lb |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit J214-312-2M to view detailed technical specifications.
No datasheet is available for this part.