Panduit J216-410-D technical specifications.
| Depth | 9.14mm |
| Insulation | Non-Insulated |
| Length | 15.74mm |
| Number of Wire Entries | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit J216-410-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.