Panduit J318-412-T technical specifications.
| Body Material | Copper, Steel |
| Body Plating | Tin |
| Depth | 7.87mm |
| Insulation | Non-Insulated |
| Length | 9.39mm |
| Number of Wire Entries | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 8.320001oz |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit J318-412-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.