Panduit JB1AW-A technical specifications.
| Color | White |
| Height | 1.75inch |
| Length | 5inch |
| Mount | Box |
| Package Quantity | 1 |
| Width | 3.34inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Panduit JB1AW-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.