Panduit JB1DEI-A technical specifications.
| Body Material | Polystyrene |
| Color | Beige |
| Depth | 88.5mm |
| Height | 2.75inch |
| Length | 5.24inch |
| Number of Gangs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 5.0912oz |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit JB1DEI-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
